surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
173645-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

173645-1

TE Connectivity / AMP Brand

070 TAB CONT 16-20

PRICING per each  AVAILABILITY real time   
1-24 :$0.260
25-99 :$0.194
100-249 :$0.180
250-499 :$0.160
500-999 :$0.153
1,000-2,999 :$0.125
3,000-5,999 :$0.090
6,000 + :$0.088
Request Quote
8,990 can ship Monday
In our stock 
1,757 can ship 3/2/17
Incoming stock 
More available to ship 3/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 173645-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24,000
Termination Method: Crimp
Family: 173645
Contact Material: Brass
Wire Size: 16-20 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 20.7 x 5 x 4.7mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Stamped Signal
Shielded: No
ALTERNATIVE PRODUCTS
Packaged Differently
175030-1
175030-1
In Stock:  31963

Customers Who Bought 173645-1 Also Bought
DESCRIPTION
070 TAB CONT 16-20

Product Highlights
  • Contact
  • Terminate To Wire
  • Tab Width = 1.78 mm
  • Tab
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?