surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1734357-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1734357-2

TE Connectivity / AMP Brand

Conn D-Subminiature SKT 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

PRICING per each  AVAILABILITY real time   
1-49 :$1.97
50-99 :$1.85
100-499 :$1.57
500 + :$1.45
Request Quote
3,080 can ship today
In our stock 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1734357-2
RoHS: Yes
Type: D-Subminiature
Termination Method: Solder
Number of Ports: 1
Maximum Voltage Rating: 250 VAC
Contact Material: Phosphor Bronze
Pitch: 2.77 mm
Number of Terminals: 15
Packaging: Tray
Contact Plating: Gold Over Nickel
Maximum Current Rating: 2/Contact A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 15
Mounting: Through Hole
Gender: SKT
Operating Temperature: -55 to 105 °C
Dimension: 39.2mm x 18.5mm x 12.5mm
Shell Size: 2
Shell Material/Plating: Steel/Nickel
Customers Who Bought 1734357-2 Also Bought
DESCRIPTION
Conn D-Subminiature SKT 15 POS 2.77mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?