1734260-2 TE Connectivity / AMP Brand | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1734260-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1734260-2

TE Connectivity / AMP Brand

1.25 WTB HDR SMT, 2 POS

PRICING per piece  AVAILABILITY Updated Today   
250-499 :$0.620
500-749 :$0.600
750-999 :$0.580
1,000-1,999 :$0.530
2,000-4,999 :$0.500
5,000-9,999 :$0.478
10,000-24,999 :$0.398
25,000 + :$0.348
9750 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/4/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1734260-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: High Performance Interconnect
Termination Method: Solder
Maximum Voltage Rating: 125,125 VDC|VAC
Family: 1734260
Pitch: 1.25 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Surface Mount
Maximum Contact Resistance: 20 mOhm
Gender: HDR
Operating Temperature: -20 to 85 °C
Dimension: 7.79 x 4.2 x 4.75 mm
ACCESSORIES (3)
Customers Who Bought 1734260-2 Also Bought
DESCRIPTION
1.25 WTB HDR SMT, 2 POS

Product Highlights
  • Connector
  • Preloaded
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Housing Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: TW
ECCN: EAR99