surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

1734082-1

TE Connectivity / AMP Brand

Conn USB Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Reel

PRICING per each  AVAILABILITY real time   
1-24 :$1.80
25-99 :$1.60
100-499 :$1.47
500-999 :$1.40
1,000-9,999 :$1.26
10,000-10,499 :$1.18
10,500-24,999 :$1.10
25,000 + :$1.01
Request Quote
8,660 can ship Monday
In our stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1734082-1
RoHS: Yes
Type: USB Type A
Termination Method: Solder
Color: White
Number of Ports: 1
Maximum Voltage Rating: N/A
Contact Material: Phosphor Bronze
Pitch: 2 mm
Number of Terminals: 4
Packaging: Reel
Contact Plating: Gold Over Nickel
Maximum Current Rating: N/A
Body Orientation: Right Angle
Housing Material: Thermoplastic
Number of Contacts: 4
Mounting: Surface Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 16.1 x 14.6 x 8.64mm
Customers Who Bought 1734082-1 Also Bought
DESCRIPTION
Conn USB Type A RCP 4 POS 2mm Solder RA SMD 4 Terminal 1 Port Reel
PART CLASSIFICATION DATA
HTS: 8536694040
COO: US
ECCN: EAR99
DID YOU KNOW?