1734037-4 TE Connectivity / AMP Brand | Connector SCSI
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1734037-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1734037-4

TE Connectivity / AMP Brand

Champ 050 series,40pos,Au over PdNi

PRICING per piece  AVAILABILITY Updated Today   
1-44 :$2.77
45-179 :$2.49
180-359 :$2.24
360-674 :$2.13
675-1,349 :$2.03
1,350-4,999 :$1.92
5,000 + :$1.58
514 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
7,110 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/9/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1734037-4
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 45
Type: SCSI
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1734037
Pitch: 2.54 mm
Maximum Current Rating: 1/Contact A
Body Orientation: Right Angle
Number of Contacts: 40
Mounting: Through Hole
Gender: RCP
Operating Temperature: -55 to 105 °C
Dimension: 35.33 x 17.46 x 7.65 mm
Customers Who Bought 1734037-4 Also Bought
DESCRIPTION
Champ 050 series,40pos,Au over PdNi

Product Highlights
  • Connector
  • Receptacle
  • Number of Positions = 40
  • 1.27 mm Centerline
  • Standard Profile
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99