surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172888-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172888-3

TE Connectivity / AMP Brand

Econoseal J Series [Mark II (+)]

PRICING per each  AVAILABILITY real time   
1-49 :$1.11
50-99 :$1.01
100-499 :$0.89
500-999 :$0.79
1,000-4,999 :$0.72
5,000-9,999 :$0.47
10,000 + :$0.37
Request Quote
78,492 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172888-3
RoHS: Yes
Type: Seal Protector
Family: 172888
Operating Temperature: -30 to 105 °C
Dimension: 7.8 x 5.1mm
Customers Who Bought 172888-3 Also Bought
DESCRIPTION
Econoseal J Series [Mark II (+)]

Product Highlights
  • Seal Protector
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
  • Wire Insulation Diameter = 2.00 - 2.59 mm
  • NBR Body Material
  • Color = Green

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
PART CLASSIFICATION DATA
HTS: 4016931050
COO: CH
ECCN: EAR99
DID YOU KNOW?