surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172508-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172508-1

TE Connectivity / AMP Brand

Conn Housing RCP 13 POS Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
1-24 :$0.80
25-99 :$0.74
100-799 :$0.69
800-999 :$0.64
1,000-4,999 :$0.60
5,000-9,999 :$0.55
10,000-24,999 :$0.49
25,000 + :$0.47
Request Quote
974 can ship tomorrow
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172508-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: 350,250 VDC|VAC
Family: 172508
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: 10/Contact A
Body Orientation: Straight
Number of Contacts: 13
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 43.6 x 36.5 x 17.9 mm
Customers Who Bought 172508-1 Also Bought
DESCRIPTION
Conn Housing RCP 13 POS Crimp ST Cable Mount

Product Highlights
  • Housing
  • Receptacle (Cap)
  • Without Mounting Ears
  • Number of Positions = 13
  • Without Cover
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?