surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172497-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172497-1

TE Connectivity / AMP Brand

MIC MARK-2 PLUG HSG 11P

PRICING per each  AVAILABILITY real time   
1-9 :$2.10
10-24 :$1.85
25-99 :$1.81
100-249 :$1.69
250-499 :$1.66
500-999 :$1.56
1,000 + :$1.49
Request Quote
1,624 can ship today
In our stock 
More available to ship 6/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172497-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 172497
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 35 x 24 mm
Customers Who Bought 172497-1 Also Bought
DESCRIPTION
MIC MARK-2 PLUG HSG 11P

Product Highlights
  • Housing
  • Plug
  • Without Mounting Ears
  • Number of Positions = 11
  • Without Cover
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?