surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172495-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172495-1

TE Connectivity / AMP Brand

Conn Housing PL 7 POS Crimp ST Cable Mount Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$0.469
25-99 :$0.400
100-249 :$0.375
250-499 :$0.368
500-999 :$0.354
1,000-2,499 :$0.334
2,500-4,999 :$0.318
5,000 + :$0.302
Request Quote
23,404 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172495-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,500
Type: Housing
Maximum Voltage Rating: N/A
Family: 172495
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 25 x 24 mm
Customers Who Bought 172495-1 Also Bought
DESCRIPTION
Conn Housing PL 7 POS Crimp ST Cable Mount Automotive

Product Highlights
  • Housing
  • Plug
  • Without Mounting Ears
  • 7 Position
  • Without Cover
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99
DID YOU KNOW?