surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172433-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172433-2

TE Connectivity / AMP Brand

Positive Lock Connectors

PRICING per piece  AVAILABILITY real time   
1-99 :$0.387
100-499 :$0.368
500-999 :$0.350
1,000-1,124 :$0.332
1,125-2,249 :$0.316
2,250-3,374 :$0.237
3,375 + :$0.210
Request Quote
30 can ship today
In our stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172433-2
RoHS: Yes
Customers Who Bought 172433-2 Also Bought
DESCRIPTION
Positive Lock Connectors

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 2

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?