surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172320-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172320-1

TE Connectivity / AMP Brand

POSITIVE LOCK 250 (6.3 MM) HOUSING

PRICING per piece  AVAILABILITY real time   
1-99 :$0.115
100-999 :$0.100
1,000-1,999 :$0.090
2,000-3,999 :$0.088
4,000-7,999 :$0.084
8,000-9,999 :$0.078
10,000-19,999 :$0.063
20,000 + :$0.058
170 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172320-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 172320
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -40 to 105 °C
Dimension: 10.4 x 24.3 x 10.2 mm
ACCESSORIES (1)
Customers Who Bought 172320-1 Also Bought
DESCRIPTION
POSITIVE LOCK 250 (6.3 MM) HOUSING

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?