surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

172317-7

TE Connectivity / AMP Brand

Conn Housing PL 24 POS 3.7mm Crimp ST Cable Mount Automotive

PRICING per piece  AVAILABILITY real time   
1-99 :$1.24
100-199 :$1.11
200-299 :$1.06
300-499 :$1.01
500-4,999 :$0.93
5,000-9,999 :$0.85
10,000-24,999 :$0.75
25,000 + :$0.72
Request Quote
395 can ship tomorrow
In our stock 
More available to ship 5/24/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172317-7
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 172317
Pitch: 3.7 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 24
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 45.3mm x 30mm x 23.4mm
Customers Who Bought 172317-7 Also Bought
DESCRIPTION
Conn Housing PL 24 POS 3.7mm Crimp ST Cable Mount Automotive

Product Highlights
  • Housing
  • Number of Positions = 24
  • Terminate To Wire
  • Housing Color = Yellow
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?