surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172255-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172255-3

TE Connectivity / AMP Brand

Conn Wire to Board RCP 36 POS 3mm Solder ST Thru-Hole Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$8.42
25-99 :$7.72
100-499 :$7.12
500-639 :$6.61
640-999 :$6.17
1,000 + :$5.94
Request Quote
326 can ship today
In our stock 
More available to ship 6/8/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172255-3
RoHS: Yes
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 172255
Pitch: 3 mm
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 36
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: RCP
Operating Temperature: N/A
Dimension: 59.8 x 18.1 x 19.3 mm
Customers Who Bought 172255-3 Also Bought
DESCRIPTION
Conn Wire to Board RCP 36 POS 3mm Solder ST Thru-Hole Loose Piece
PART CLASSIFICATION DATA
HTS: 8538908080
COO: US
ECCN: EAR99
DID YOU KNOW?