surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172213-4 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172213-4

TE Connectivity / AMP Brand

EI SER CAP HSG PANEL MT

PRICING per piece  AVAILABILITY real time   
1-24 :$0.388
25-99 :$0.286
100-249 :$0.247
250-499 :$0.242
500-999 :$0.236
1,000-2,499 :$0.196
2,500-4,999 :$0.180
5,000 + :$0.179
Request Quote
3,843 can ship Monday
In our stock 
More available to ship 5/14/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172213-4
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 172213
Pitch: 2.5 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 18.5 x 20.2 x 8 mm
ACCESSORIES (1)
Customers Who Bought 172213-4 Also Bought
DESCRIPTION
EI SER CAP HSG PANEL MT

Product Highlights
  • Housing
  • Mating Type = Cap
  • 2.50 mm Centerline
  • Number of Positions = 4
  • Terminate To Wire
PART CLASSIFICATION DATA
HTS: 8538906000
COO: IN
ECCN: EAR99
DID YOU KNOW?