surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172202-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172202-1

TE Connectivity / AMP Brand

Conn Housing RCP 3 POS Crimp ST Cable Mount Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$4.27
25-99 :$3.80
100-499 :$3.49
500-999 :$3.20
1,000-1,499 :$2.96
1,500-9,999 :$2.75
10,000-49,999 :$2.57
50,000 + :$2.40
Request Quote
1,257 can ship today
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
12 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172202-1
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 172202
Pitch: N/A
Wire Size: 16-24 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 3
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 21.7 x 48.3 x 19.5 mm
Customers Who Bought 172202-1 Also Bought
DESCRIPTION
Conn Housing RCP 3 POS Crimp ST Cable Mount Loose Piece

Product Highlights
  • Housing
  • Number of Positions = 3
  • Housing Type = Receptacle (Cap)
  • Nylon 66 Body Material
  • Packaging Method = Loose Piece

Search Keywords:

engine compartments, waterproof, rugged construction, wire seal, tree clip, tree, christmas tree, fixation clip
PART CLASSIFICATION DATA
HTS: 8538908080
COO: KR
ECCN: EAR99
DID YOU KNOW?