surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1721220-7 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1721220-7

TE Connectivity / AMP Brand

Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT (28.1x22.1x41.4)mm Plug-In General Purpose Relay

PRICING per each  AVAILABILITY real time   
1-24 :$14.96
25-62 :$14.21
63-124 :$13.49
125-187 :$8.37
188-249 :$6.60
250 + :$6.48
227 can ship tomorrow
In our stock 
More available to ship 9/19/17
Manufacturer’s Lead Time 
12 views in the last month Popularity 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1721220-7
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 240 V
Family: PT
Relay Construction: Non-Latching
Contact Material: Silver Nickel 90/10
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: N/A
Seal: Flux Sealed
Termination Style: 0.087Quick Connect
Coil Resistance: 4.845 KOhm
Contact Arrangement: 4PDT
Maximum Current Rating: 6 A
Pin_Count: 14
Maximum Pick-Up Voltage: 103.5 VAC
Product Weight: 30 g
Minimum Dropout Voltage: 34.5 VAC
Mounting: Plug-In
Contact Form: 4 Form C
Maximum Power Rating: 1.5 kVA
Operating Temperature: -40 to 70 °C
Dimension: 28.1 x 22.1 x 41.4 mm
Package Type: Dust Cover
Operate Time: 20 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: Yes
Customers Who Bought 1721220-7 Also Bought
DESCRIPTION
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT (28.1x22.1x41.4)mm Plug-In General Purpose Relay

Product Highlights
  • PTH Series
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 6 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 115 VAC
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536490050
COO: MX
ECCN: EAR99
DID YOU KNOW?