surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172076-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172076-2

TE Connectivity / AMP Brand

PL MKII 250 REC HSG 1P NYLON BLACK

PRICING per piece  AVAILABILITY real time   
1-24 :$0.118
25-99 :$0.095
100-249 :$0.091
250-499 :$0.083
500-999 :$0.080
1,000-1,999 :$0.065
2,000 + :$0.059
Request Quote
15,950 can ship Monday
In our stock 
2,042 can ship 3/2/17
Incoming stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172076-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Type: Housing
Maximum Voltage Rating: N/A
Family: 172076
Pitch: N/R
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 10 x 27.8 x 8.3 mm
ACCESSORIES (1)
Customers Who Bought 172076-2 Also Bought
DESCRIPTION
PL MKII 250 REC HSG 1P NYLON BLACK

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Number of Positions = 1
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99
DID YOU KNOW?