surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172059-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172059-3

TE Connectivity / AMP Brand

DRAWER CONN 16P MALE

PRICING per piece  AVAILABILITY real time   
1-59 :$7.14
60-119 :$6.44
120-239 :$6.12
240-479 :$5.80
480-499 :$5.35
500-999 :$3.48
1,000-4,999 :$2.04
5,000 + :$1.59
Request Quote
265 can ship Monday
In our stock 
More available to ship 4/29/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172059-3
RoHS: Yes
Type: Housing
Maximum Voltage Rating: 250 VAC
Family: 172059
Pitch: 5 mm
Wire Size: 14-24 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 16
Mounting: Panel Mount
Gender: PL
Operating Temperature: -20 to 120 °C
Dimension: 71.2 x 32.5 x 26.3 mm
ACCESSORIES (1)
Customers Who Bought 172059-3 Also Bought
DESCRIPTION
DRAWER CONN 16P MALE

Product Highlights
  • Housing
  • Plug
  • Drawer Style = Standard
  • Number of Positions = 16
  • Not Preloaded
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?