surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172052-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172052-3

TE Connectivity / AMP Brand

3P MTEI RCPT HSG ASY 24

PRICING per piece  AVAILABILITY real time   
1-699 :$0.400
700-1,399 :$0.336
1,400-2,099 :$0.303
2,100-3,499 :$0.272
3,500-6,999 :$0.258
7,000-13,999 :$0.245
14,000-24,999 :$0.226
25,000 + :$0.183
15,250 can ship today
In our stock 
More available to ship 9/6/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172052-3
RoHS: Yes
Type: IDC Connector
Termination Method: IDT
Maximum Voltage Rating: 350,250 VDC|VAC
Family: 172052
Pitch: 2.5 mm
Maximum Current Rating: 3.5/Contact A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Cable Mount
Maximum Contact Resistance: 20 mOhm
Gender: RCP
Operating Temperature: -20 to 95 °C
Dimension: 10 x 6.5 x 13.8 mm
Customers Who Bought 172052-3 Also Bought
DESCRIPTION
3P MTEI RCPT HSG ASY 24

Product Highlights
  • Connector
  • Connector Type = Standard
  • Mating Type = Receptacle
  • Number of Positions = 3
  • Terminate To Wire
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
COO: IN
ECCN: EAR99
DID YOU KNOW?