surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
172036-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

172036-1

TE Connectivity / AMP Brand

Conn Multiple Interlock Connector RCP 7 POS Solder ST Thru-Hole

PRICING per each  AVAILABILITY real time   
1-24 :$2.69
25-99 :$2.47
100-499 :$2.28
500-999 :$2.11
1,000-1,119 :$1.97
1,120-4,999 :$1.85
5,000-9,999 :$1.70
10,000 + :$1.49
18 can ship today
In our stock 
More available to ship 7/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
21 minute(s) 31 second(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 172036-1
RoHS: Yes
Type: Multiple Interlock Connector
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 172036
Pitch: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: 6 mOhm
Gender: RCP
Operating Temperature: -30 to 105 °C
Dimension: 28.6 x 16.7 x 23.3 mm
Customers Who Bought 172036-1 Also Bought
DESCRIPTION
Conn Multiple Interlock Connector RCP 7 POS Solder ST Thru-Hole

Product Highlights
  • Header
  • Receptacle (Cap)
  • Without Mounting Ears
  • Brass Contact Material
  • Pre-Tin Contact Mating Area Plating
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: US
ECCN: EAR99
DID YOU KNOW?