surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1719957-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1719957-1

TE Connectivity / AMP Brand

GET 0.64 TERMINAL WIRE SIZE 0.

PRICING per each  AVAILABILITY real time   
1-24 :$0.112
25-99 :$0.110
100-249 :$0.102
250-499 :$0.100
500-999 :$0.090
1,000-1,999 :$0.082
2,000-4,999 :$0.071
5,000 + :$0.063
22,650 can ship tomorrow
In our stock 
More available to ship 3/13/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1719957-1
RoHS: Yes
Termination Method: Crimp
Family: 1719957
Packaging: N/A
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Contact Type: Signal
Customers Who Bought 1719957-1 Also Bought
DESCRIPTION
GET 0.64 TERMINAL WIRE SIZE 0.
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?