171897-1 TE Connectivity / AMP Brand | Connector Discrete Wire Housing
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
171897-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

171897-1

TE Connectivity / AMP Brand

FF 250 REC HSG 6P NYLON NAT

PRICING per piece  AVAILABILITY Updated Today   
1-24 :$0.810
25-99 :$0.800
100-249 :$0.560
250-499 :$0.550
500-999 :$0.500
1,000-1,999 :$0.449
2,000-4,999 :$0.407
5,000 + :$0.384
2816 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
1,500 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/25/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
2 hour(s) 10 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 171897-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Housing
Maximum Voltage Rating: N/A
Family: 171897
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 31.5 x 28.5 x 18.6 mm
Customers Who Bought 171897-1 Also Bought
DESCRIPTION
FF 250 REC HSG 6P NYLON NAT

Product Highlights
  • Housing
  • Number of Positions = 6
  • Receptacle (Cap)
  • Mount = Free Hanging
  • Color = Natural
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8538906000
COO: CN
ECCN: EAR99