surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
171809-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

171809-2

TE Connectivity / AMP Brand

Conn Housing RCP 1 POS Crimp ST Cable Mount Automotive

PRICING per piece  AVAILABILITY real time   
1-24 :$0.165
25-99 :$0.162
100-499 :$0.159
500-999 :$0.158
1,000 + :$0.139
Request Quote
25,111 can ship today
In our stock 
More available to ship 5/10/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 57 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 171809-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 171809
Pitch: N/R
Wire Size: 10-20 AWG
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Cable Mount
Gender: RCP
Operating Temperature: N/A
Dimension: 9 x 24.3 x 7.2 mm
Customers Who Bought 171809-2 Also Bought
DESCRIPTION
Conn Housing RCP 1 POS Crimp ST Cable Mount Automotive

Product Highlights
  • Receptacle Housing
  • Tab Fit = 6.35 mm
  • Line = Mark I
  • Receptacle Style = Straight
  • Number of Positions = 1

Search Keywords:

UL-310, terminals and splices, Quick Connect/Disconnect Tabs and Receptacles, Lighting Interconnection Products, DIN 46244, Series 110, Posi-Lock, Poslok, Posi-Lok, RAST
PART CLASSIFICATION DATA
HTS: 8538906000
COO: KR
ECCN: EAR99
DID YOU KNOW?