surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
TE Connectivity / AMP Brand


Supplier Image

171806-2

TE Connectivity / AMP Brand

Conn Housing PL 5 POS Crimp ST Cable Mount

PRICING per piece  AVAILABILITY real time   
1-25 :$1.85
26-99 :$1.76
100-499 :$1.70
500-799 :$1.58
800-1,599 :$1.51
1,600-2,399 :$0.93
2,400-3,199 :$0.74
3,200 + :$0.72
Request Quote
2,400 can ship tomorrow
In our stock 
More available to ship 5/17/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 171806-2
RoHS: Yes
Type: Housing
Maximum Voltage Rating: N/A
Family: 171806
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 5
Mounting: Cable Mount
Gender: PL
Operating Temperature: N/A
Dimension: 28mm x 26mm x 20.3mm
Customers Who Bought 171806-2 Also Bought
DESCRIPTION
Conn Housing PL 5 POS Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?