surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1717412-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1717412-2

TE Connectivity / AMP Brand

DYNAMIC D-3100D H-HDR ASSY 8P

PRICING per piece  AVAILABILITY real time   
1-9 :$2.18
10-24 :$1.95
25-49 :$1.91
50-99 :$1.76
100-249 :$1.62
250-499 :$1.59
500 + :$1.42
6,256 can ship Monday
In our stock 
More available to ship 6/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1717412-2
RoHS: Yes
Type: Power
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 1717412
Pitch: 3.81 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Through Hole
Gender: M
Operating Temperature: -55 to 105 °C
Dimension: 25.43 x 25.91 x 15.93mm
Customers Who Bought 1717412-2 Also Bought
DESCRIPTION
DYNAMIC D-3100D H-HDR ASSY 8P

Product Highlights
  • Terminate To Printed Circuit Board
  • Header
  • Tab
  • Number of Positions = 8
  • Mount = Board Mount
PART CLASSIFICATION DATA
HTS: 8536694040
COO: CN
ECCN: EAR99
DID YOU KNOW?