1717254-1 TE Connectivity / AMP Brand | Connector Socket
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1717254-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1717254-1

TE Connectivity / AMP Brand

EMBOSS ASS'Y DDR SODIMM SOCKET

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$2.614
50-99 :$2.49
100-149 :$2.37
150-299 :$2.29
300-599 :$2.19
600-999 :$1.91
1,000-5,999 :$1.82
6,000 + :$1.51
4657 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 50
Order Increments: 50
In Stock quantities placed in the next
4 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1717254-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 150
Type: SO DIMM Socket
Maximum Voltage Rating: 2.5 V
Family: 1717254
Pitch: 0.6 mm
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 200
Mounting: Surface Mount
Gender: SKT
Operating Temperature: N/A
Dimension: 71.5 x 26 x 5.2 mm
Customers Who Bought 1717254-1 Also Bought
DESCRIPTION
EMBOSS ASS'Y DDR SODIMM SOCKET

Product Highlights
  • SO DIMM
  • Gold Flash Contact Mating Area Plating Material
  • Number of Positions = 200
  • DRAM Type = Double Data Rate (DDR)
  • DRAM Voltage = 2.5 V
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536698000
COO: CN
ECCN: EAR99