surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
171639-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

171639-1

TE Connectivity / AMP Brand

MINI U-M-N-L SOCKET L.P

PRICING per piece  AVAILABILITY real time   
1-24 :$0.135
25-99 :$0.109
100-249 :$0.096
250-499 :$0.091
500-999 :$0.081
1,000-2,499 :$0.072
2,500 + :$0.063
Request Quote
169,359 can ship Monday
In our stock 
6,244 can ship 3/10/17
Available Factory Stock 
10,746 can ship 3/2/17
Incoming stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 171639-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 300
Termination Method: Crimp
Family: 171639
Contact Material: Brass
Wire Size: 16-20 AWG
Packaging: Loose Piece
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: 10 mOhm
Gender: SKT
Operating Temperature: -20 to 105 °C
Dimension: 18 x 4.3 x 4.95mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/A
Contact Type: Signal
Shielded: No
ACCESSORIES (10)
Customers Who Bought 171639-1 Also Bought
DESCRIPTION
MINI U-M-N-L SOCKET L.P

Product Highlights
  • Contact
  • Mini-Universal MATE-N-LOK
  • Socket
  • Loose Piece
  • Wire Range = 0.50-1.40² [20-16] mm [AWG], (2) 0.50-0.60² [(2) 20] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99
DID YOU KNOW?