surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170823-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

170823-2

TE Connectivity / AMP Brand

Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece

PRICING per piece  AVAILABILITY real time   
1-24 :$0.112
25-99 :$0.110
100-249 :$0.106
250-499 :$0.104
500-999 :$0.095
1,000-1,999 :$0.083
2,000-4,999 :$0.074
5,000 + :$0.068
Request Quote
7,697 can ship today
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
8 hour(s) 17 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 170823-2
RoHS: Yes
Type: Insulation Sleeve
Family: 170823
Operating Temperature: N/A
Dimension: 24 x 10mm
Customers Who Bought 170823-2 Also Bought
DESCRIPTION
Connector Accessories Insulation Sleeve Soft Vinyl Chloride Clear Loose Piece

Product Highlights
  • Insulation Sleeve
  • Insulation Diameter = 2.50 [.098] Max. mm [in]
  • Soft Vinyl Chloride Material
  • Housing Color = Natural
  • Line = FASTON .250

Search Keywords:

Quick Connect/Disconnect Tabs and Receptacles, relay connectors, fast-on, AMPIP, Blade Receptacle, Blade Tab, Packard Style Tab, E-SPRING
PART CLASSIFICATION DATA
HTS: 8538906000
COO: JP
ECCN: EAR99
DID YOU KNOW?