surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170454-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

170454-2

TE Connectivity / AMP Brand

PL 250 AM REC 18-14 0.40 X 21 PRE-TPBR

PRICING per piece  AVAILABILITY real time   
500-999 :$0.167
1,000-2,999 :$0.136
3,000 + :$0.133
Request Quote
12,275 can ship today
In our stock 
More available to ship 5/2/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
5 hour(s) 35 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 170454-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/R
Family: 170454
Wire Size: 14-18 AWG
Stud Size: N/A
Tab Size: 5.16 mm²
Gender: F
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 170454-2 Also Bought
DESCRIPTION
PL 250 AM REC 18-14 0.40 X 21 PRE-TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.81 mm
  • Line = Mark II
  • Receptacle Style = Straight
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: KR
ECCN: EAR99
DID YOU KNOW?