surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170370-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

170370-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount Loose

PRICING per each  AVAILABILITY real time   
1-99 :$0.140
100-149 :$0.126
150-249 :$0.113
250-499 :$0.108
500-999 :$0.102
1,000-4,999 :$0.098
5,000-9,999 :$0.085
10,000 + :$0.074
Request Quote
1,280 can ship today
In our stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
7 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 170370-1
RoHS: Yes
Termination Method: Crimp
Family: 170370
Contact Material: Phosphor Bronze
Wire Size: 26-30 AWG
Packaging: Loose
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 6.5mm x 2.7mm x 3.1mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
Customers Who Bought 170370-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount Loose

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]

Search Keywords:

compact, wire-to-board, mass termination, preloaded contacts, crimp snap-in, power, pcb, signal, idc, insulation displacement crimp,
PART CLASSIFICATION DATA
HTS: 8538908040
COO: JP
ECCN: EAR99
DID YOU KNOW?