surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170355-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

170355-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount 26-30AWG Strip

PRICING per piece  AVAILABILITY real time   
10,500-20,999 :$0.0249
21,000-31,499 :$0.0187
31,500-41,999 :$0.0166
42,000 + :$0.0163
Request Quote
0 (sold out)
In our stock 
39,900 can ship 3/2/17
Incoming stock 
More available to ship 5/13/17
Manufacturer’s Lead Time 
Minimum Order: 10500
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 170355-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 7,000
Termination Method: Crimp
Family: 170355
Contact Material: Phosphor Bronze
Wire Size: 26-30 AWG
Packaging: Strip
Contact Plating: Pre-Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 9.8mm x 2.7mm x 3.1mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Headers and PCB Receptacles
Military Standard: N/R
Contact Type: Signal
Shielded: No
Customers Who Bought 170355-1 Also Bought
DESCRIPTION
Contact SKT Crimp ST Cable Mount 26-30AWG Strip

Product Highlights
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • No PCB Retention Feature
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8538908040
COO: CN
ECCN: EAR99
DID YOU KNOW?