surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1703013-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per each  AVAILABILITY real time   
1-24 :$0.650
25-99 :$0.640
100-249 :$0.580
250-499 :$0.570
500-999 :$0.560
1,000-9,999 :$0.485
10,000 + :$0.394
Request Quote
1,980 can ship today
In our stock 
9,025 can ship 2/27/17
Incoming stock 
More available to ship 5/3/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
9 hour(s) 38 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1703013-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 3,500
Termination Method: Crimp
Family: 1703013
Contact Material: Copper-Nickel-Silicon
Wire Size: 17-20 AWG
Packaging: Strip
Contact Plating: Tin
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 29.8 x 4.8 x 4.8mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Circular
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (1)
ALTERNATIVE PRODUCTS
Packaged Differently
1703017-1
1703017-1
In Stock:  0

Customers Who Bought 1703013-1 Also Bought
DESCRIPTION
DIA 1.5MM CONTACT PIN,ASSY

Product Highlights
  • Product Series = 1.5 mm System
  • Contact
  • Pin
  • CuNiSi Contact Material
  • Tin Contact Mating Area Plating
PART CLASSIFICATION DATA
HTS: 8536904000
COO: DE
ECCN: EAR99
DID YOU KNOW?