surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170183-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

170183-1

TE Connectivity / AMP Brand

FASTON 250 RECEPTACLE 22-18 AWG BR

PRICING per piece  AVAILABILITY real time   
1,000-3,749 :$0.0700
3,750-7,499 :$0.0700
7,500-11,249 :$0.0500
11,250 + :$0.0464
Request Quote
109,900 can ship Monday
In our stock 
200 can ship 3/10/17
Available Factory Stock 
More available to ship 8/19/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 1000
Order Increments: 1000
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 170183-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 5,000
Type: Quick Disconnect Terminal
Color: N/R
Family: 170183
Wire Size: 18-22 AWG
Stud Size: N/A
Tab Size: 5.08 mm²
Gender: RCP
Operating Temperature: N/A
Customers Who Bought 170183-1 Also Bought
DESCRIPTION
FASTON 250 RECEPTACLE 22-18 AWG BR

Product Highlights
  • Receptacle
  • Tab Fit = 6.35 x 0.80 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: SG
ECCN: EAR99
DID YOU KNOW?