surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
170038-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-99 :$0.179
100-999 :$0.171
1,000-4,999 :$0.162
5,000-8,999 :$0.154
9,000-17,999 :$0.150
18,000-26,999 :$0.089
27,000-35,999 :$0.071
36,000 + :$0.070
Request Quote
39,565 can ship today
In our stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
In Stock quantities placed in the next
5 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 170038-2
RoHS: Yes
Type: Quick Disconnect Terminal
Color: N/A
Family: 170038
Wire Size: 16-20 AWG
Stud Size: N/A
Tab Size: 2.42 mm²
Gender: F
Operating Temperature: N/A
ACCESSORIES (1)
Customers Who Bought 170038-2 Also Bought
DESCRIPTION
FASTON 187 16-20AWG TPBR

Product Highlights
  • Receptacle
  • Tab Fit = 4.75 x 0.51 mm
  • Board Mount = No
  • Receptacle Style = Straight
  • Insulation Support
PART CLASSIFICATION DATA
HTS: 8536904000
COO: JP
ECCN: EAR99
DID YOU KNOW?