surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1693539-3 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1693539-3

TE Connectivity / AMP Brand

Connector Accessories Cover Straight Polybutylene Terephthalate Package

PRICING per piece  AVAILABILITY real time   
1-4 :$2.22
5-9 :$2.11
10 + :$2.00
2,238 can ship today
In our stock 
9 can ship 5/29/17
Incoming stock 
In Stock quantities placed in the next
4 hour(s) 54 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1693539-3
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Cover
Family: 1693539
Operating Temperature: N/A
Dimension: 10.8 x 15.9 x 17.3 mm
Customers Who Bought 1693539-3 Also Bought
DESCRIPTION
Connector Accessories Cover Straight Polybutylene Terephthalate Package

Product Highlights
  • Cover
  • Connector Type = Simplex
  • Adapter Type = SC

Search Keywords:

Hybrid Fiber Optic adapters, couple,
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 3926909995
COO: US
ECCN: EAR99
DID YOU KNOW?