surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-690481-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image
PRICING per piece  AVAILABILITY real time   
1-2 :$22.41
3-4 :$21.96
5 + :$21.52
2 can ship today
In our stock 
22 can ship 3/12/17
Available Factory Stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-690481-1
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: N/A
Body Length: N/A
Width Across Flats: N/A
Material: N/A
Finish: N/A
Screw Size: N/A
Clearance Hole: N/A
Outer Diameter: N/A
Customers Who Bought 1-690481-1 Also Bought
DESCRIPTION
HOLD DOWN SPACER
PART CLASSIFICATION DATA
HTS: 8466948585
COO: US
ECCN: EAR99
DID YOU KNOW?