surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
167892-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

167892-2

TE Connectivity / AMP Brand

8P.P.L.TERM.(D)

PRICING per piece  AVAILABILITY real time   
1-149 :$1.78
150-249 :$1.60
250-499 :$1.44
500-999 :$1.37
1,000-1,999 :$1.30
2,000-4,999 :$1.20
5,000 + :$1.02
Request Quote
4,114 can ship today
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 167892-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Type: Power Tap
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 167892
Pitch: N/R
Maximum Current Rating: 40/Contact A
Body Orientation: Straight
Number of Contacts: 1
Mounting: Through Hole
Gender: N/A
Operating Temperature: N/A
Dimension: 12.8 x 7.62 x 19.8mm
Customers Who Bought 167892-2 Also Bought
DESCRIPTION
8P.P.L.TERM.(D)
PART CLASSIFICATION DATA
HTS: 8538908040
COO: NL
ECCN: EAR99
DID YOU KNOW?