1676966-9 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676966-9 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676966-9

TE Connectivity / AMP Brand

SMW2 R22 5%

PRICING per piece  AVAILABILITY Updated Today   
1-499 :$0.192
500-999 :$0.183
1,000-1,499 :$0.177
1,500-1,999 :$0.169
2,000-3,999 :$0.155
4,000-9,999 :$0.148
10,000-19,999 :$0.140
20,000-39,999 :$0.133
40,000 + :$0.126
1,950 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/1/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 500
Order Increments: 500
In Stock quantities placed in the next
2 hour(s) 29 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676966-9
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 2,000
Family: SM
Tolerance: 5 %
Resistance Value: 220 mOhm
Packaging: Tape and Reel
Termination Style: J-Lead
Temperature Coefficient: ±200 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: N/A
Power Rating: 2 W
Operating Temperature: N/A
Dimension: 7.9 x 4 x 3.55 mm
Customers Who Bought 1676966-9 Also Bought
DESCRIPTION
SMW2 R22 5%
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210030
COO: TW
ECCN: EAR99