surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676480-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676480-1

TE Connectivity / AMP Brand

CRG0402 1% 100K

PRICING per piece  AVAILABILITY real time   
10,000-19,999 :$0.0016
20,000-39,999 :$0.0015
40,000-79,999 :$0.0013
80,000 + :$0.0012
49,488 can ship today
In our stock 
9,405 can ship 3/2/17
Incoming stock 
More available to ship 5/29/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
Minimum Order: 10000
Order Increments: 10000
In Stock quantities placed in the next
6 hour(s) 27 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676480-1
RoHS: Yes
Family: CRG
Tolerance: 1 %
Resistance Value: 100 KOhm
Packaging: N/A
Termination Style: N/R
Temperature Coefficient: ±100 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0402
Power Rating: 0.063 (1/16) W
Operating Temperature: -55 to 125 °C
Dimension: 1 x 0.5 x 0.35mm
Customers Who Bought 1676480-1 Also Bought
DESCRIPTION
CRG0402 1% 100K

Product Highlights
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = K ?
  • Resistance = 100K ?
  • Power Rating = .063 W
PART CLASSIFICATION DATA
HTS: 8533210030
COO: TH
ECCN: EAR99
DID YOU KNOW?