1676353-2 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676353-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676353-2

TE Connectivity / AMP Brand

RN 0805 49K9 0.1% 10PPM 1KRL

PRICING per piece  AVAILABILITY Updated Today   
1-249 :$0.454
250-499 :$0.432
500-749 :$0.418
750-999 :$0.399
1,000-1,999 :$0.367
2,000-4,999 :$0.348
5,000-9,999 :$0.331
10,000-19,999 :$0.314
20,000 + :$0.296
4,850 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676353-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: RN73
Tolerance: 0.1 %
Resistance Value: 49.9 KOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55 mm
Customers Who Bought 1676353-2 Also Bought
DESCRIPTION
RN 0805 49K9 0.1% 10PPM 1KRL

Product Highlights
  • RN73 Series
  • Resistance Selection = K ?
  • Resistance = 49.9K ?
  • Power Rating = .10 W
  • Tolerance = .1 %
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TW
ECCN: EAR99