surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676337-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676337-2

TE Connectivity / AMP Brand

RN 0805 41K2 0.1% 10PPM 1KRL

PRICING per piece  AVAILABILITY real time   
250-499 :$0.432
500-749 :$0.418
750-999 :$0.399
1,000-1,999 :$0.371
2,000-4,999 :$0.353
5,000-9,999 :$0.335
10,000-19,999 :$0.318
20,000 + :$0.300
Request Quote
785 can ship today
In our stock 
More available to ship 4/11/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
In Stock quantities placed in the next
6 hour(s) 5 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676337-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Tolerance: .1%
Voltage Rating: 100 V
Number of Resistors: 1
Temperature Coefficient: ±10 ppm/°C
Power Rating: .1 W
Termination Type: Solder
Dimensions: 2 x 1.25 x .55 mm
Resistance: 41.2K ?
Resistance Range: 1k? – 1M? ?
Resistor Type: Precision Resistor
Element Type: Thin Film
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 0805
Customers Who Bought 1676337-2 Also Bought
DESCRIPTION
RN 0805 41K2 0.1% 10PPM 1KRL
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?