1676308-1 TE Connectivity / AMP Brand | Resistor Fixed Single-Surface Mount
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676308-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676308-1

TE Connectivity / AMP Brand

RN 0805 340R 0.1% 10PPM CUT LENGTH

PRICING per piece  AVAILABILITY Updated Today   
1-49 :$0.85
50-99 :$0.76
100-149 :$0.72
150-249 :$0.69
250-2,499 :$0.63
2,500-4,999 :$0.60
5,000-12,499 :$0.57
12,500 + :$0.53
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676308-1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 250
Package/Case: 0805
Family: RN73
Tolerance: 0.1 %
Resistance Value: 340 Ohm
Packaging: Tape and Reel
Seal: N/A
Termination Style: Pad
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Product Weight: 0.00471 g
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Technology: Thin Film
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55 mm
Military Standard: N/R
Package Type: SMD
Failure Rate: N/R
Case Style: N/A
Customers Who Bought 1676308-1 Also Bought
DESCRIPTION
RN 0805 340R 0.1% 10PPM CUT LENGTH
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210030
COO: TW
ECCN: EAR99