surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676305-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676305-2

TE Connectivity / AMP Brand

Res Thin Film 0805 32.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R

PRICING per piece  AVAILABILITY real time   
250-499 :$0.432
500-749 :$0.418
750-999 :$0.399
1,000-1,999 :$0.371
2,000-4,999 :$0.353
5,000-9,999 :$0.335
10,000-19,999 :$0.318
20,000 + :$0.300
Request Quote
0 (sold out)
In our stock 
950 can ship 2/23/17
Incoming stock 
More available to ship 4/30/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676305-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: RN73
Tolerance: 0.1 %
Resistance Value: 32.4 KOhm
Packaging: Tape and Reel
Termination Style: Pad
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55mm
Customers Who Bought 1676305-2 Also Bought
DESCRIPTION
Res Thin Film 0805 32.4K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?