surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676257-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676257-2

TE Connectivity / AMP Brand

RN 0805 22K1 0.1% 10PPM 1KRL

PRICING per piece  AVAILABILITY real time   
250-499 :$0.432
500-749 :$0.418
750-999 :$0.399
1,000-1,999 :$0.371
2,000-4,999 :$0.353
5,000-9,999 :$0.335
10,000-19,999 :$0.318
20,000 + :$0.300
0 (sold out)
In our stock 
950 can ship 5/29/17
Incoming stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676257-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Package/Case: 0805
Family: RN73
Tolerance: 0.1 %
Resistance Value: 22.1 KOhm
Packaging: Tape and Reel
Seal: N/A
Termination Style: Pad
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Product Weight: 0.00471 g
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Technology: Thin Film
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55 mm
Military Standard: N/R
Package Type: SMD
Failure Rate: N/R
Case Style: N/A
Customers Who Bought 1676257-2 Also Bought
DESCRIPTION
RN 0805 22K1 0.1% 10PPM 1KRL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?