surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676211-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676211-2

TE Connectivity / AMP Brand

RN 0805 187R 0.1% 10PPM 1KRL

PRICING per piece  AVAILABILITY real time   
250-499 :$0.432
500-749 :$0.418
750-999 :$0.399
1,000-1,999 :$0.371
2,000-4,999 :$0.353
5,000-9,999 :$0.335
10,000-19,999 :$0.318
20,000 + :$0.300
1,000 can ship tomorrow
In our stock 
More available to ship 7/13/17
Manufacturer’s Lead Time 
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676211-2
RoHS: Yes
Tolerance: .1 %
Voltage Rating: 100 V
Number of Resistors: 1
Temperature Coefficient: ±10 ppm/°C
Power Rating: .1 W
Termination Type: Solder
Dimensions: 2 x 1.25 x .55 mm
Resistance: 187 Ω
Resistance Range: Up to 1kΩ Ω
Resistor Type: Precision Resistor
Product Type: Fixed Resistor
Mount Style: Surface Mount
Number of Terminations: 2
Packaging Method: Taped & Reeled
Size Code: 0805
Customers Who Bought 1676211-2 Also Bought
DESCRIPTION
RN 0805 187R 0.1% 10PPM 1KRL
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8533100065
COO: TW
ECCN: EAR99
DID YOU KNOW?