surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676203-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676203-1

TE Connectivity / AMP Brand

RN 0805 16K2 0.1% 10PPM CUT LENGTH

PRICING per piece  AVAILABILITY real time   
1-49 :$0.88
50-99 :$0.79
100-149 :$0.75
150-249 :$0.72
250-2,499 :$0.66
2,500-4,999 :$0.60
5,000-12,499 :$0.59
12,500 + :$0.55
Request Quote
250 can ship tomorrow
In our stock 
More available to ship 5/1/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676203-1
RoHS: Yes
Family: RN73
Tolerance: 0.1 %
Resistance Value: 16.2 KOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55mm
Customers Who Bought 1676203-1 Also Bought
DESCRIPTION
RN 0805 16K2 0.1% 10PPM CUT LENGTH
PART CLASSIFICATION DATA
HTS: 8533100042
COO: TW
ECCN: EAR99
DID YOU KNOW?