surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1676148-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1676148-2

TE Connectivity / AMP Brand

RN 0805 107K 0.1% 10PPM 1KRL

PRICING per piece  AVAILABILITY real time   
250-499 :$0.449
500-749 :$0.435
750-999 :$0.415
1,000-1,999 :$0.386
2,000-4,999 :$0.367
5,000-9,999 :$0.348
10,000-19,999 :$0.331
20,000 + :$0.300
Request Quote
3,000 can ship Monday
In our stock 
More available to ship 4/14/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
Minimum Order: 250
Order Increments: 250
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1676148-2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1,000
Family: RN73
Tolerance: 0.1 %
Resistance Value: 107 KOhm
Packaging: Paper Tape and Reel
Termination Style: N/R
Temperature Coefficient: ±10 ppm/°C
Terminal Pitch: N/R
Mounting: Surface Mount
Case Size: 0805
Power Rating: 0.1 (1/10) W
Operating Temperature: -55 to 155 °C
Dimension: 2 x 1.25 x 0.55mm
Customers Who Bought 1676148-2 Also Bought
DESCRIPTION
RN 0805 107K 0.1% 10PPM 1KRL

Product Highlights
  • Fixed Resistor
  • Resistor Type = Precision Resistor
  • Resistance Selection = K ?
  • Resistance = 107K ?
  • Power Rating = .10 W
PART CLASSIFICATION DATA
HTS: 8533210080
COO: TW
ECCN: EAR99
DID YOU KNOW?