surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
167172-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

167172-0

TE Connectivity / AMP Brand

Wire Pin 13.5-17AWG M 23.6mm Tin Loose Piece

PRICING per each  AVAILABILITY real time   
1-24 :$0.406
25-99 :$0.386
100-249 :$0.372
250-499 :$0.362
500-999 :$0.355
1,000-2,499 :$0.349
2,500-9,999 :$0.348
10,000 + :$0.342
10,389 can ship today
In our stock 
More available to ship 8/3/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 40 minute(s) ship today!
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 167172-0
RoHS: Yes
Type: Wire Pin
Color: Blue
Family: 165172
Wire Size: 13.5-17 AWG
Stud Size: N/A
Tab Size: N/A
Gender: M
Operating Temperature: N/A
Customers Who Bought 167172-0 Also Bought
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
COO: MX
ECCN: EAR99