surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
166632-2 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

166632-2

TE Connectivity / AMP Brand

IEC-F F.CONT.COSI

PRICING per piece  AVAILABILITY real time   
1-99 :$0.850
100-499 :$0.810
500-999 :$0.770
1,000-1,249 :$0.740
1,250-2,499 :$0.700
2,500-3,749 :$0.430
3,750-4,999 :$0.340
5,000 + :$0.334
7,040 can ship Monday
In our stock 
More available to ship 7/16/17
Manufacturer’s Lead Time 
Ships From: Chicago, IL
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 166632-2
RoHS: Yes
Termination Method: Crimp
Family: 166632
Contact Material: Phosphor Bronze
Wire Size: 20-26 AWG
Packaging: Loose Piece
Contact Plating: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: N/A
Dimension: 18.5mm mm
Contact Size: N/A
Series Name: N/A
Connector Type: Connector Backplane
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (2)
Customers Who Bought 166632-2 Also Bought
DESCRIPTION
IEC-F F.CONT.COSI

Product Highlights
  • Contact Type = Snap-In
  • Socket
  • Straight Contact Shape
  • Terminate To Cable
  • Wire Range = 0.12-0.50² [26-20] mm [AWG]
PART CLASSIFICATION DATA
HTS: 8536904000
COO: US
ECCN: EAR99
DID YOU KNOW?