surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1-66602-1 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-66602-1

TE Connectivity / AMP Brand

III+ PIN,18-14,TIN,LP,S/P

PRICING per piece  AVAILABILITY real time   
1-99 :$0.385
100-699 :$0.346
700-1,299 :$0.312
1,300-2,499 :$0.296
2,500-4,999 :$0.281
5,000-9,999 :$0.267
10,000-24,999 :$0.247
25,000 + :$0.237
Request Quote
361 can ship today
In our stock 
More available to ship 4/7/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: TE Connectivity / AMP Brand
Part No: 1-66602-1
RoHS: Yes
Termination Method: Crimp
Family: 66602
Contact Material: Brass
Wire Size: 14-18 AWG
Packaging: Loose Piece
Contact Plating: Tin Over Nickel
Maximum Current Rating: N/A
Body Orientation: Straight
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PIN
Operating Temperature: N/A
Dimension: 26.75 x 4.32mm mm
Contact Size: 16
Series Name: Type III+
Connector Type: Connector Power
Military Standard: N/R
Contact Type: Signal
Shielded: No
ACCESSORIES (4)
Customers Who Bought 1-66602-1 Also Bought
DESCRIPTION
III+ PIN,18-14,TIN,LP,S/P
PART CLASSIFICATION DATA
HTS: 8536904000
COO: MX
ECCN: EAR99
DID YOU KNOW?